ABB Sensor Actuator Cable, 6 m
- RS Stock No.:
- 231-9993
- Mfr. Part No.:
- 2TLA020056R8000 M12-C61HE
- Manufacturer:
- ABB
Subtotal (1 unit)*
€56.52
(exc. VAT)
€69.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.52 |
*price indicative
- RS Stock No.:
- 231-9993
- Mfr. Part No.:
- 2TLA020056R8000 M12-C61HE
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Sensor Actuator Cable | |
| Series | M12-C61HE | |
| Cable Length | 6m | |
| Voltage | 24V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Sensor Actuator Cable | ||
Series M12-C61HE | ||
Cable Length 6m | ||
Voltage 24V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ABB M12-C101HE is sensor cable suitable for harsh environments and the length of the cable is the 6 m.This cable have straight M12-5 female connector and grey in colour.
IP degree of protection is the IP67
Ambient temperature for operation is -40 to 105 °C
Related links
- ABB Jokab Female 8 way Threaded to Sensor Actuator Cable, 6 m
- ABB Jokab Female 5 way Threaded to Male 5 way M12 5 Sensor Actuator Cable, 6 m
- ABB Jokab Female 5 way Threaded to Sensor Actuator Cable, 6 m
- ABB Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 6 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 6 m
- Phoenix Contact Male 3 way M12 6 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 6 m