Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.28

(exc. VAT)

€34.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€28.28
10 - 24€25.55
25 - 49€24.52
50 - 99€22.97
100 +€22.10

*price indicative

RS Stock No.:
237-2746
Mfr. Part No.:
SM12A-05BMMM-SL8D05
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Connector Gender B

Unterminated

Connector Type B

Free End

IP Rating

IPx9K, IPX8

Standards/Approvals

No

Coding

A

COO (Country of Origin):
CN
The Amphenol SM12A series panel mount M12 series male connector with a 5 contacts at terminal with cable length of 5 meter.

Operating temperature -25 to 85 degree celsius

Polyurethane PUR sheath material

IP68/69 water and dust protection

Rated current 4 A and Rated voltage 60 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy