Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 237-2756
- Mfr. Part No.:
- SM12A-08BMMM-SL8D02
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.90
(exc. VAT)
€31.86
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €25.90 |
| 10 - 24 | €23.48 |
| 25 - 49 | €22.49 |
| 50 - 99 | €21.08 |
| 100 + | €20.30 |
*price indicative
- RS Stock No.:
- 237-2756
- Mfr. Part No.:
- SM12A-08BMMM-SL8D02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| IP Rating | IPx9K, IPX8 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
IP Rating IPx9K, IPX8 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol SM12A series panel mount M12 series male connector with a 8 contacts at terminal with a cable length of 2 meter.
Operating temperature -25 to 85 degree celsius
Polyurethane PUR sheath material
IP68/69 water and dust protection
Rated current 2 A and Rated Voltage 30 V
Related links
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Female 8 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 to Free End Sensor Actuator Cable, 3 m
