Mueller Electric Male 12 way Straight to Female 12 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 243-0340
- Distrelec Article No.:
- 303-74-421
- Mfr. Part No.:
- BU-1402551
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€126.83
(exc. VAT)
€156.00
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €126.83 |
| 10 - 24 | €123.66 |
| 25 - 49 | €120.49 |
| 50 - 99 | €114.14 |
| 100 + | €110.98 |
*price indicative
- RS Stock No.:
- 243-0340
- Distrelec Article No.:
- 303-74-421
- Mfr. Part No.:
- BU-1402551
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Sensor Actuator Cable | |
| Series | BU-1402551 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 12 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Sensor Actuator Cable | ||
Series BU-1402551 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 12 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals RoHS | ||
IP Rating IP67, IP68 | ||
- COO (Country of Origin):
- CN
The Mueller Electric shielded cable assembly with a 12-position straight male and a 12-position straight female on the other end.
RoHS 3 Compliant
Cable Material Polyurethane
Waterproof IP67/IP68
Operating Temperature -40°C to 105°C
Related links
- Mueller Electric Male 12 way Straight to Female 12 way M12 Sensor Actuator Cable, 5 m
- Mueller Electric Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 12 way Straight to Female 12 way Straight Sensor Actuator Cable, 3 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 2 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 12 way Free Cable End to Female 12 way Angled Socket M12 SPEEDCON Sensor Actuator Cable, 3 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 10 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 5 m
