Mueller Electric Male 12 way Straight to Female 12 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 243-0341
- Distrelec Article No.:
- 303-74-472
- Mfr. Part No.:
- BU-1404940
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€129.01
(exc. VAT)
€158.68
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €129.01 |
| 10 - 24 | €125.78 |
| 25 - 49 | €122.56 |
| 50 - 99 | €116.10 |
| 100 + | €112.88 |
*price indicative
- RS Stock No.:
- 243-0341
- Distrelec Article No.:
- 303-74-472
- Mfr. Part No.:
- BU-1404940
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Sensor Actuator Cable | |
| Series | BU-1404940 | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 12 | |
| Connector Type B | M12 | |
| Voltage | 30V | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Sensor Actuator Cable | ||
Series BU-1404940 | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 12 | ||
Connector Type B M12 | ||
Voltage 30V | ||
IP Rating IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Mueller Electric shielded cable assembly that has a 12-position Male plug to 12-position female receptacle.
RoHS 3 Compliant
Cable Material Polyurethane
Waterproof IP67/IP68
Operating Temperature -40°C to 105°C
Related links
- Mueller Electric Male 12 way Straight to Female 12 way M12 Sensor Actuator Cable, 3 m
- Mueller Electric Male 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Mueller Electric Male 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 5 m
