Mueller Electric Female 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€23.17

(exc. VAT)

€28.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€23.17
10 - 24€22.60
25 - 49€22.01
50 - 99€20.86
100 +€20.28

*price indicative

RS Stock No.:
243-0344
Distrelec Article No.:
303-74-496
Mfr. Part No.:
BU-1682935
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Series

BU-1682935

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP67, IP68

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Mueller Electric shielded cable assembly that has a 5-position female straight on one end and free wire ends on the other.

RoHS 3 Compliant

Cable Material Polyurethane

Waterproof IP67/IP68

Operating Temperature -40°C to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy