Mueller Electric Female 5 way M12, Straight to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.15

(exc. VAT)

€29.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€24.15
10 - 24€23.55
25 - 49€22.94
50 - 99€21.73
100 +€21.14

*price indicative

RS Stock No.:
251-7256
Distrelec Article No.:
303-74-540
Mfr. Part No.:
C5C06M005
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Sensor Actuator Cable

Series

C5C06

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Connector Type A

M12, Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP68

Standards/Approvals

IEC 61076-2-101, RoHS 3 compliant

COO (Country of Origin):
US
The Muellers offers C5C06 series of a M12 Cordset, 5 Position, 22 AWG shielded instrumentation cable with a straight female connector on one end and free at the other.

Standard lengths are 2, 5, and 10 meters

Meets standard: IEC 61076-2-101


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy