Amphenol Communications Solutions Male 2 way Straight to Male M16 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 244-1768
- Mfr. Part No.:
- MRDBM02CBPC00
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-1768
- Mfr. Part No.:
- MRDBM02CBPC00
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Sensor Actuator Cable | |
| Series | MRD | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Type B | M16 | |
| Connector Gender B | Male | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Sensor Actuator Cable | ||
Series MRD | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Type B M16 | ||
Connector Gender B Male | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC MRD series 2 position Cable assembly with current rating up to 10A. It has male connector with pin contact in both end of cable which have metal housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.
IP67 degree of protection
Operating temperature is -40°C to +80°C
Length of cable is 3 Meter
Related links
- Amphenol Communications Solutions Male 2 way Straight to Male M16 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 2 way Straight to Male M16 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 4 way Straight to Male M16 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 3 way Straight to Male M16 Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 4 way Straight to Male M16 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 3 way Straight to Male M16 Sensor Actuator Cable, 1 m
- Amphenol Communications Solutions Male 2 way Straight to Unterminated Unterminated Sensor Actuator Cable, 3 m
- Amphenol Communications Solutions Male 2 way Straight to Unterminated Unterminated Sensor Actuator Cable, 1 m
