Amphenol Communications Solutions Male 2 way Straight to Unterminated Unterminated Sensor Actuator Cable, 3 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€30.54

(exc. VAT)

€37.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€30.54-
10 - 24€29.154%
25 - 49€28.048%
50 - 99€27.0711%
100 +€25.6815%

*price indicative

RS Stock No.:
244-1779
Mfr. Part No.:
MRDBN02CAPC00
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Sensor Actuator Cable

Series

MRD

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

2

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300V

Standards/Approvals

RoHS

IP Rating

IP67

COO (Country of Origin):
CN
The Amphenol ICC MRD series 2 position Cable assembly with current rating up to 10A. It has male connector with socket contact in one end of cable which have metal housing. These connector feature housing options including all-plastic constructions and metal-locking bodies for increased durability.

IP67 degree of protection

Operating temperature is -40°C to +80°C

Length of cable is 3 Meter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy