Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 1 m

Get a bulk buy discount

Add 20 more to save 5%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€138.01

(exc. VAT)

€169.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 10€13.801€138.01-
20 - 40€13.082€130.825%
50 - 90€12.488€124.889%
100 - 190€11.30€113.0018%
200 +€10.819€108.1921%

*price indicative

RS Stock No.:
248-3037
Mfr. Part No.:
M12A-05BFFM-SL8N01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12A

Product Type

Sensor Actuator Cable

Jacket Material

TPU

Jacket Colour

Black

Cable Length

1m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP68, IP69K

COO (Country of Origin):
CN
The Amphenol Industrial 4A highly flexible cables having 5 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.

Highly Flexible

Secure

Reliable

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy