Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 2 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
248-3040
Distrelec Article No.:
302-14-688
Mfr. Part No.:
M12A-05BFFM-SL8N02
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12A

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

TPU

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Voltage

60V

Standards/Approvals

RoHS

IP Rating

IP68, IP69K

COO (Country of Origin):
CN
The Amphenol Industrial 4A highly flexible cables having 5 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.

Highly Flexible

Secure

Reliable

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy