Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 248-3052
- Mfr. Part No.:
- M12A-08BFFM-SL8N02
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 20 more to save €17.88
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€171.94
(exc. VAT)
€211.49
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | €17.194 | €171.94 | - |
| 20 - 40 | €16.30 | €163.00 | €17.88 |
| 50 - 90 | €15.56 | €155.60 | €81.70 |
| 100 - 190 | €14.082 | €140.82 | €311.20 |
| 200 + | €13.48 | €134.80 | €742.80 |
*price indicative
- RS Stock No.:
- 248-3052
- Mfr. Part No.:
- M12A-08BFFM-SL8N02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Voltage 30V | ||
Standards/Approvals No | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 2A highly flexible cables having 8 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.
Highly Flexible
Secure
Reliable
Robust
Related links
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 8 way Straight M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 17 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
