Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 2 m
- RS Stock No.:
- 248-3045
- Mfr. Part No.:
- M12A-05BMMM-SL8N02
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€138.86
(exc. VAT)
€170.80
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | €13.886 | €138.86 | - |
| 20 - 40 | €13.164 | €131.64 | 5% |
| 50 - 90 | €12.567 | €125.67 | 9% |
| 100 - 190 | €11.373 | €113.73 | 18% |
| 200 + | €10.90 | €109.00 | 21% |
*price indicative
- RS Stock No.:
- 248-3045
- Mfr. Part No.:
- M12A-05BMMM-SL8N02
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | M12A | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | TPU | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Voltage | 60V | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series M12A | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material TPU | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Voltage 60V | ||
IP Rating IP68, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 4A highly flexible cables having 5 pins mainly used for constant moving applications. It is ideal for modern automated manufacturing systems.
Highly Flexible
Secure
Reliable
Robust
Related links
- Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 2 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 5 m
- Amphenol Industrial Male 5 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
