TE Connectivity Female 8 way Straight to Male M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 249-6347
- Mfr. Part No.:
- T4151120008-002
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.37
(exc. VAT)
€22.60
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €18.37 |
| 2 + | €17.77 |
*price indicative
- RS Stock No.:
- 249-6347
- Mfr. Part No.:
- T4151120008-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T4151120008-002 | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, UE | |
| IP Rating | IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T4151120008-002 | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Voltage 60V | ||
Standards/Approvals RoHS, UE | ||
IP Rating IP67, IP68 | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 connectors which fills the ongoing needs for sensor connection in industrial machinery and factory automation. The M8/M12 connector portfolio includes versions to serve various customer needs.The connectors are also available in shielded and unshielded versions to support Gigabit ethernet applications.
IP67/IP68 IP rating
Overmolded PVC or PUR cable assemblies shielded versions
Reduce downtime in harsh environments with reliable industry
Standard solution that includes quick turn prototype cable assemblies
Full solution offering including customized and general market
Related links
- TE Connectivity Female 8 way Straight to Male M12 Sensor Actuator Cable, 500 mm
- TE Connectivity Male 8 way M12 to 8 way Sensor Actuator Cable, 500 mm
- TE Connectivity Female 8 way M12 to 8 way Sensor Actuator Cable, 500 mm
- TE Connectivity Male 5 way Right Angle to M12 Sensor Actuator Cable, 500 mm
- TE Connectivity Female 8 way Straight to M12 Sensor Actuator Cable, 1 m
- TE Connectivity Male/Female 2 way Right Angle to 2 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 6 way M12 Sensor Actuator Cable, 500 mm
- TE Connectivity Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1 m
