TE Connectivity Male 5 way Right Angle to M12 Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 249-6349
- Mfr. Part No.:
- T4151220005-002
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-6349
- Mfr. Part No.:
- T4151220005-002
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | T4151220005-002 | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| IP Rating | IP67, IP68 | |
| Standards/Approvals | RoHS, UE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series T4151220005-002 | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Type B M12 | ||
Voltage 60V | ||
IP Rating IP67, IP68 | ||
Standards/Approvals RoHS, UE | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 connectors which fills the ongoing needs for sensor connection in industrial machinery and factory automation. The M8/M12 connector portfolio includes versions to serve various customer needs.The connectors are also available in shielded and unshielded versions to support Gigabit ethernet applications.
IP67/IP68 IP rating
Overmolded PVC or PUR cable assemblies shielded versions
Reduce downtime in harsh environments with reliable industry
Standard solution that includes quick turn prototype cable assemblies
Full solution offering including customized and general market
Related links
- TE Connectivity Male 5 way Right Angle to M12 Sensor Actuator Cable, 500 mm
- TE Connectivity Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
- TE Connectivity Male 5 way M12 500 mm
- TE Connectivity Male 5 way M12 500 mm
- TE Connectivity Male/Female 5 way Right Angle to 5 way Straight Sensor Actuator Cable, 500 mm
- TE Connectivity Female 8 way Straight to Male M12 Sensor Actuator Cable, 500 mm
- TE Connectivity Male/Female 5 way Straight to 5 way Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Sensor Actuator Cable, 500 mm
