RS PRO Female 12 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 250-0737
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€22.76
(exc. VAT)
€27.99
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.76 |
*price indicative
- RS Stock No.:
- 250-0737
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO 12 Core Female M12 Connector Assembly (Unterminated)
The RS PRO M12 single-ended multicore cable assembly is designed for front panel mounting and features 12 x 500mm partially stripped wires for quick and easy custom installation, and a tough and durable design for the safe and reliable transmission of data in harsh industrial settings.;Featuring a Brass Nickel-Plated housing with a secure Neoprene O-ring for peace of mind from moisture and liquid penetration, Gold plated contacts for excellent data transmission and each wire is wrapped in Polyvinyl Chloride (PVC) for easy and safe termination. The RS PRO multicore cable assembly is built for the industrial environment.
Features and benefits
Typical Applications
Ideal for industrial use in automation and sensor equipment in a wide range of applications including:
Approvals and Standards: IEC 61076-2-101
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 12 way Straight to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Female 12 way Straight to Unterminated 8 way Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Female 12 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Female 12 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS PRO Female 12 way Straight to Unterminated Sensor Actuator Cable, 100 mm
- Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 500 mm
- RS PRO Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
