Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

€47.27

(exc. VAT)

€58.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.27

*price indicative

RS Stock No.:
250-7485
Mfr. Part No.:
6XV18015GH10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

ET 200

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Cable Length

1m

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

4

Connector Gender B

Female

Voltage

300V

Standards/Approvals

IEC

IP Rating

IP67

Coding

A

COO (Country of Origin):
DE
The Siemens flexible 4 core, pre-assembled M12 power connecting plug-in cable for connecting 24 V power supply to ET 200 & XP-200 with IP 65/67 degree of protection.

4-pin, 4-pole M12 plug and M12 socket, A-coded

1 metre wire length

Axial 90° cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy