Siemens Male 4 way Right Angle to Female 4 way M12 Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€113.93

(exc. VAT)

€140.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.93

*price indicative

RS Stock No.:
250-7507
Mfr. Part No.:
6XV18016GN10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Sensor Actuator Cable

Series

ET 200

Jacket Material

PVC

Jacket Colour

Black

Cable Length

10m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Right Angle

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

600V

Standards/Approvals

IEC

IP Rating

IP67

Coding

L

COO (Country of Origin):
DE
The Siemens flexible 4 core, pre-assembled M12 power connecting plug-in cable for connecting 24 V power supply to RF185C, RF186C, RF188C to IP65/67 degree of protection.

4-pin, 4-pole M12 plug and M12 socket, L-coded

10 metre wire length

Axial 90° cable outlet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy