Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 250-7494
- Mfr. Part No.:
- 6XV18016DH15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€56.96
(exc. VAT)
€70.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.96 |
*price indicative
- RS Stock No.:
- 250-7494
- Mfr. Part No.:
- 6XV18016DH15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | ET 200 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Coding | L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series ET 200 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300V | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
Coding L | ||
- COO (Country of Origin):
- DE
The Siemens flexible 4 core, pre-assembled M12 power connecting plug-in cable for connecting 24 V power supply to RF185C, RF186C, RF188C to IP65/67 degree of protection.
4-pin, 4-pole M12 plug and M12 socket, L-coded
1.5 metre wire length
Axial 180° cable outlet
Related links
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- BALLUFF Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 1.5 m
