Siemens Male 5 way 7/8 In Circular, Straight to Female 5 way 7/8 in Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

€59.39

(exc. VAT)

€73.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.39

*price indicative

RS Stock No.:
250-7565
Mfr. Part No.:
6XV18225BH15
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

ET 200

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

PVC

Jacket Colour

Grey

Number of Contacts A

5

Connector Type A

7/8 In Circular, Straight

Connector Gender A

Male

Connector Type B

7/8 in

Connector Gender B

Female

Number of Contacts B

5

Voltage

600V

IP Rating

IP67

Standards/Approvals

IEC

COO (Country of Origin):
DE
The Siemens trailing pre-assembled 2x 7/8 inch plug connecting cable to power supply with axial outlet for power supply of the ET 200 modules with 7/8 inch power port to IP65 degree of protection.

5 core, two 5-pole 7/8 inch male/female-contact connectors

1.5 metre wire length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy