Siemens Male 5 way 7/8 In Circular, Straight to Female 5 way 7/8 in Sensor Actuator Cable, 10 m
- RS Stock No.:
- 250-7569
- Mfr. Part No.:
- 6XV18225BN10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€123.62
(exc. VAT)
€152.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.62 |
*price indicative
- RS Stock No.:
- 250-7569
- Mfr. Part No.:
- 6XV18225BN10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Sensor Actuator Cable | |
| Series | ET 200 | |
| Jacket Material | PVC | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Type A | 7/8 In Circular, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | 7/8 in | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 600V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Sensor Actuator Cable | ||
Series ET 200 | ||
Jacket Material PVC | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Type A 7/8 In Circular, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B 7/8 in | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 600V | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
The Siemens trailing pre-assembled 2x 7/8 inch plug connecting cable to power supply with axial outlet for power supply of the ET 200 modules with 7/8 inch power port to IP65 degree of protection.
5 core, two 5-pole 7/8 inch male/female-contact connectors
10 metre wire length
Related links
- Siemens Male 5 way 7/8 In Circular 5 m
- Siemens Male 5 way 7/8 In Circular 1.5 m
- Siemens Male 5 way 7/8 In Circular 3 m
- Siemens Male 5 way 7/8 In Circular 1 m
- Siemens Male 5 way 7/8 In Circular 2 m
- Siemens Male 5 way 7/8 In Circular 15 m
- Siemens Male 5 way 7/8 In Circular 500 mm
- Siemens Male 5 way 7/8 In Circular 300 mm
