Mueller Electric Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 251-7226
- Distrelec Article No.:
- 303-74-512
- Mfr. Part No.:
- C4AC05M005
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.46
(exc. VAT)
€35.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.46 |
| 10 - 24 | €27.75 |
| 25 - 49 | €27.04 |
| 50 - 99 | €25.61 |
| 100 + | €24.91 |
*price indicative
- RS Stock No.:
- 251-7226
- Distrelec Article No.:
- 303-74-512
- Mfr. Part No.:
- C4AC05M005
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Sensor Actuator Cable | |
| Series | C4AC05 | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP68 | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Sensor Actuator Cable | ||
Series C4AC05 | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP68 | ||
Standards/Approvals IEC, RoHS | ||
- COO (Country of Origin):
- US
The Muellers offers C4AC05 series of a M12 Cordset, 4 Position, 22 AWG shielded instrumentation cable with a straight male connector on one end and a straight female connector on the other.
Standard lengths are 2, 5, and 10 meters
Protection class of IEC IP68
Related links
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 5 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Mueller Electric Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Mueller Electric Male 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Mueller Electric Male 4 way M12 10 m
- Mueller Electric Male 4 way M12 5 m
- Mueller Electric Male 4 way M12 5 m
