Mueller Electric Male 4 way M12, Right Angle to Female 4 way M12, Straight Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€37.42

(exc. VAT)

€46.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€37.42-
10 - 24€36.482%
25 - 49€35.564%
50 - 99€33.689%
100 +€32.7412%

*price indicative

RS Stock No.:
251-7234
Distrelec Article No.:
303-74-519
Mfr. Part No.:
C4BC05M010
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Series

C4BC05

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Yellow

Connector Gender A

Male

Connector Type A

M12, Right Angle

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

M12, Straight

Number of Contacts B

4

Voltage

250V

IP Rating

IP68

Standards/Approvals

IEC, RoHS

COO (Country of Origin):
US
The Muellers offers C4BC05 series of a M12 Cordset, 4 Position, 22 AWG shielded instrumentation cable with a right angle male connector on one end and a

straight female connector on the other.

Standard lengths are 2, 5, and 10 meters

Meets standard: IEC 61076-2-101


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy