Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.93

(exc. VAT)

€36.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€29.93
10 - 24€29.11
25 - 49€28.30
50 - 99€27.56
100 +€26.86

*price indicative

RS Stock No.:
251-7238
Distrelec Article No.:
303-74-522
Mfr. Part No.:
C4C05M005
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Sensor Actuator Cable

Series

C4C05

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

IEC 61076-2-101, RoHS 3 compliant

IP Rating

IP68

COO (Country of Origin):
US
The Muellers offers C4C05 series of a M12 Cordset, 4 Position, 22 AWG shielded instrumentation cable with a straight female connector on one end and free at the other.

Standard lengths are 2, 5, and 10 meters

Protection class of IEC IP68


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy