Mueller Electric Male 5 way M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 251-7242
- Distrelec Article No.:
- 303-74-526
- Mfr. Part No.:
- C5A06M005
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €6.00
View bulk pricing optionsSubtotal (1 unit)*
€23.98
(exc. VAT)
€29.50
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.98 | - |
| 10 - 24 | €23.38 | €6.00 |
| 25 - 49 | €22.78 | €30.00 |
| 50 - 99 | €21.58 | €120.00 |
| 100 + | €20.98 | €300.00 |
*price indicative
- RS Stock No.:
- 251-7242
- Distrelec Article No.:
- 303-74-526
- Mfr. Part No.:
- C5A06M005
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Series | C5A06 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | Meets Standard: IEC 61076-2-101, RoHS 3 compliant | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Series C5A06 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals Meets Standard: IEC 61076-2-101, RoHS 3 compliant | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- US
The Muellers offers C5A06 series of a M12 Cordset, 5 Position, 22 AWG shielded instrumentation cable with a straight male connector on one end and free
at the other.
Standard lengths are 2, 5, and 10 meters
Protection class of IEC IP68
Related links
- Mueller Electric Male 5 way M12 5 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 5 way M12 Straight Sensor Actuator Cable, 5 m
- Mueller Electric Male 5 way M12 5 m
- Mueller Electric Male 5 way M12 5 m
- Mueller Electric Male 4 way M12 5 m
- Mueller Electric Male 5 way M12 10 m
- Mueller Electric Male 5 way M12 to Unterminated Sensor Actuator Cable, 10 m
