Mueller Electric Male 5 way M12, Straight to Unterminated Sensor Actuator Cable, 10 m

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€35.75

(exc. VAT)

€43.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€35.75-
10 - 24€34.842%
25 - 49€33.974%
50 - 99€32.1710%
100 +€31.2712%

*price indicative

RS Stock No.:
251-7243
Distrelec Article No.:
303-74-527
Mfr. Part No.:
C5A06M010
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Sensor Actuator Cable

Series

C5A06

Jacket Material

PVC

Jacket Colour

Yellow

Cable Length

10m

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, Straight

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

IEC 61076 2 101, RoHS 3

IP Rating

IP68

COO (Country of Origin):
US
The Muellers offers C5A06 series of a M12 Cordset, 5 Position, 22 AWG shielded instrumentation cable with a straight male connector on one end and free

at the other.

Standard lengths are 2, 5, and 10 meters

Meets standard: IEC 61076-2-101


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy