Lumberg Automation Male 5 way Straight to 4 way Free End Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.76

(exc. VAT)

€25.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.76
5 - 24€19.71
25 +€18.72

*price indicative

RS Stock No.:
253-0424
Mfr. Part No.:
RST 5-87/2M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

2m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Connector Type B

Free End

Number of Contacts B

4

Voltage

60V

Standards/Approvals

IEC

IP Rating

IP65, IP67, IP68, IP69K

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE

Belden Sensor Actuator Cable, 4A Current Rating, 5.5mm Outer Diameter - RST 5-87/2M


Whizz data between devices with this sensor actuator cable from Belden. It has M12 connectors – one straight male, one right-angled female – to make easy links. Gold-plated bronze contacts carry signals without a hitch, getting automated equipment the information it needs. Don't worry about accidents pulling the plug, as this cable's coupling screw and nut hold on tight through movement. Harsh environments are no problem for the PUR sheath, which shrugs off cuts and abrasion.

Features & Benefits


• IP69K rating indicates full protection against dust and hot, pressurised water jets in steam-clean settings

• Colour-coded cores for handy conductor identification

• Outer diameter of 5.5mm means it can slip into narrow spaces

Applications


• Chemical processing

• Fluid management

• Manufacturing industry

Do I need any tools to connect this cable?


No, the connectors tighten by hand, so there's no need to reach for the toolbox.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy