Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 253-0452
- Mfr. Part No.:
- RKT 5-87/2M
- Manufacturer:
- Lumberg Automation
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.13 |
| 5 - 24 | €17.22 |
| 25 - 49 | €16.31 |
| 50 + | €15.40 |
*price indicative
- RS Stock No.:
- 253-0452
- Mfr. Part No.:
- RKT 5-87/2M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Yellow | |
| Jacket Material | Thermoplastic Elastomer, Polyvinyl Chloride, Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 50V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68, IP69 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Yellow | ||
Jacket Material Thermoplastic Elastomer, Polyvinyl Chloride, Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 50V ac, 60V ac | ||
IP Rating IP65, IP67, IP68, IP69 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- Lumberg Automation Male 5 way Straight to 4 way Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 5 way Straight to Female 34 way Straight Sensor Actuator Cable, 5 m
