Brad from Molex Male 5 way Straight to Male Unterminated Sensor Actuator Cable, 200 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€11.71

(exc. VAT)

€14.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€11.71-
5 - 9€11.392%
10 +€11.085%

*price indicative

RS Stock No.:
253-3845
Distrelec Article No.:
303-80-926
Mfr. Part No.:
1200905074
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

121023

Jacket Colour

Black

Cable Length

200mm

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Type B

Unterminated

Connector Gender B

Male

Voltage

60V

IP Rating

IP67

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
PL

Molex 121023 Series Sensor Actuator Cable, 200mm Length, 4 Cores - 1200905074


This sensor actuator cable is a robust electrical wiring harness, designed specifically for automation and electronics applications. The cable features four cores, measuring 200mm in length, and includes an M8 male connector at one end, while the other end remains unterminated. It is tailored to ensure seamless connectivity in challenging environments, reliably functioning within a temperature range of -25°C to +90°C.

Features & Benefits


• Waterproof design ensures functionality in harsh conditions

• IP67 rated cable protects against solid dust and water ingress

• 4-core actuator cable supports efficient signal transmission

• High temperature cable rated for extreme thermal conditions

• RoHS compliant cables meet environmental safety standards

• Current rating of 4A accommodates various applications

Applications


• Used with sensors in automation systems

• Suitable for connecting actuator devices in machinery

• Utilised in robotics and control systems for signal transmission

• Intended for industrial requiring environmental protection

What type of connector is found on this cable?


The cable is equipped with an M8 male connector, ensuring compatibility with various devices and ease of connection.

What are the operating temperature limits of this cable?


It can operate efficiently within a temperature range of -25°C to +90°C, making it suitable for diverse environmental conditions.

Is this cable designed for outdoor use?


Yes, its IP67 rating ensures protection against water and dust, making it appropriate for both indoor and outdoor applications.

How does the 4-core configuration benefit signal integrity?


The 4-core design provides enhanced signal transmission, reducing interference and ensuring reliable communication between devices.

Can this cable be used in high-temperature environments?


Yes, it is rated as a high temperature cable, capable of functioning effectively up to +90°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy