Brad from Molex Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 751-9075
- Distrelec Article No.:
- 302-89-391
- Mfr. Part No.:
- 1200060682
- Manufacturer:
- Brad from Molex
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €19.58 |
| 5 - 24 | €18.60 |
| 25 + | €17.66 |
*price indicative
- RS Stock No.:
- 751-9075
- Distrelec Article No.:
- 302-89-391
- Mfr. Part No.:
- 1200060682
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Number of Contacts B 5 | ||
Connector Type B Free End | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
Brad from Molex Straight Male M12 to Free End Sensor Actuator Cable, 5m Length - Micro-Change Series - 1200060682
Establish secure links between your sensory devices and their control units with this hardwearing Brad from Molex cable assembly. It has copper alloy conductors that are highly conductive, giving you a steady and reliable connection. A polyvinyl chloride (PVC) jacket provides strong resistance against impact and abrasion, making the cable suitable for use in harsh environments. Thanks to a free, unterminated end with a 5-pole configuration, you can add a suitable connector for your system. For improved flexibility, this 5-pole setup is inter-matable with 3-pole and 4-pole designs.
• Nickel-plated brass coupling nuts for a secure, vibration-proof connection
• IP67 (ingress protection) rating indicates immunity to dust and immersion in up to 1m of water
• Slim cable diameter of 5.7mm for use in setups with limited space
• Wide operating temperature range of -20°C to +80°C for use in both extreme environments
• Water treatment plants
• Food and beverage production facilities
• Automotive industries
What's the current rating of this cable?
This cable has a low current rating of 4A, which makes it an energy-efficient solution.
Brad® Micro-Change® M12 A-Code Single Ended Male Cordsets
Brad® Micro-Change® single ended pigtail male cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended male cordsets are available with straight (803006, 804006, 805006, 808006) or right angle (803007, 804007) connector configurations with a variety of cable types.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP02xxxx: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C.
Related links
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 5 m
- Brad from Molex Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 10 m
- TE Connectivity Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 1.5 m
- Bulgin Male 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 1 m
