Phoenix Contact Male 4 way M12, Straight to 4 way Actuator/Sensor Cable, 500 mm
- RS Stock No.:
- 254-4607
- Mfr. Part No.:
- 1405239
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€52.81
(exc. VAT)
€64.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.81 |
*price indicative
- RS Stock No.:
- 254-4607
- Mfr. Part No.:
- 1405239
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SACC-DSI | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Silver | |
| Cable Length | 500mm | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SACC-DSI | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Silver | ||
Cable Length 500mm | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector, rear mounting is sensor/actuator flush-type plug. Standard pin assignments and codings for signal transmission with a uniform design-in design.
With 0.5 m TPE litz wire
Stainless steel design
Pre-assembled With litz wires for immediate use
Sealed on the litz wire side for optimum leak-tightness
Related links
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M12 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 500 mm
