Phoenix Contact Male 4 way M12, Straight to Female 4 way M8 Actuator/Sensor Cable, 600 mm
- RS Stock No.:
- 254-4642
- Mfr. Part No.:
- 1455722
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€35.68
(exc. VAT)
€43.89
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.68 |
*price indicative
- RS Stock No.:
- 254-4642
- Mfr. Part No.:
- 1455722
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC-4P | |
| Cable Length | 600mm | |
| Jacket Material | TPU | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 48V | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC-4P | ||
Cable Length 600mm | ||
Jacket Material TPU | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 48V | ||
IP Rating IP65 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable of length 0.6 m. It is PUR halogen-free.
4-position
PUR halogen-free
Black-gray RAL 7021
Related links
- Phoenix Contact Male 4 way M8 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Male 4 way M8 500 mm
- Phoenix Contact Male 4 way M8 500 mm
