Phoenix Contact Male 4 way M12, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 281-289
- Mfr. Part No.:
- 1415672
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.06
(exc. VAT)
€20.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.06 |
*price indicative
- RS Stock No.:
- 281-289
- Mfr. Part No.:
- 1415672
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14156 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14156 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), RoHS, UL Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is engineered for precision and reliability in industrial applications. It features a robust design with four positions, ensuring optimal connectivity in demanding environments. With a length of 0.6 m, this cable is crafted from durable PVC, offering both flexibility and resilience against harsh conditions.
Designed for easy installation with straightforward connections
Resilient against extreme temperatures and moisture exposure
Electrically tested for safety and reliability
Lightweight structure allows for easier handling and installation
Conforms to international safety and quality standards
Related links
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 3 way M12 to Female 3 way M8 600 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 600 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
