Phoenix Contact Female 5 way M12, Straight to Male 5 way M12 Bus Cable, 5 m

Subtotal (1 unit)*

€90.20

(exc. VAT)

€110.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€90.20

*price indicative

RS Stock No.:
254-4655
Mfr. Part No.:
1507382
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC-2P

Jacket Material

Polypropylene

Cable Length

5m

Number of Contacts A

5

Connector Type A

M12, Straight

Connector Gender A

Female

Connector Type B

M12

Connector Gender B

Male

Number of Contacts B

5

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, UL

IP Rating

IP65, IP67

Coding

B

COO (Country of Origin):
PL

Phoenix Contact SAC-2P Series Bus Cable, 5m Length, 0.25mm² Cross Sectional Area - 1507382


This bus cable is designed for seamless connectivity in industrial applications. An efficient solution, it features 5 cores with a cross-sectional area of 0.25mm², ensuring optimal performance. With a length of 5m and made from durable materials, this cable is versatile in various environments.

Features & Benefits


• Shielded design minimises interference for reliable signal transmission

• IP65 and IP67 ratings ensure protection against dust and water

• Flexible PUR sheath enhances durability in demanding conditions

• Current rating of 4A accommodates diverse power requirements

• Operating temperature range of -40 to +80°C suits extreme environments

• Female to male M12 connectors streamline installation and connectivity

Applications


• Ideal for connecting sensors and actuators in automation systems

• Suitable for use in robotics and machine control

• Effectively used in harsh industrial environments

• Applicable in electrical and mechanical installations requiring robust cabling

What materials are used in the construction of this cable?


The cable features tin-plated copper litz wires for conductivity and a polypropylene insulation layer, enhancing both durability and performance in a range of settings.

How does the design contribute to its performance in industrial applications?


The shielded construction helps to prevent external interference, ensuring stable and reliable communication, while the flexible sheath allows for easy routing in tight spaces.

What are the implications of the operating temperature range?


The broad temperature range of -40 to +80°C allows for consistent performance in various climates, making it suitable for both outdoor and indoor installations without compromising functionality.

What type of connectors are integrated into this cable?


It is equipped with M12 connectors, featuring a female-to-male arrangement, which simplifies connection to equipment such as sensors and machines.

Can it be used for outdoor applications?


Yes, its IP65 and IP67 ratings indicate that it can withstand exposure to dust and water, making it suitable for outdoor and highly demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy