Phoenix Contact Male 5 way M12, Straight to Female 5 way M12 Bus Cable, 15 m
- RS Stock No.:
- 256-1810
- Mfr. Part No.:
- 1419071
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€110.57
(exc. VAT)
€136.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.57 |
*price indicative
- RS Stock No.:
- 256-1810
- Mfr. Part No.:
- 1419071
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 15m | |
| Jacket Colour | Silver Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 28V | |
| Standards/Approvals | EAC, EN, IEC, ISO, RoHS, UL, VDE | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Cable Length 15m | ||
Jacket Colour Silver Grey | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 28V | ||
Standards/Approvals EAC, EN, IEC, ISO, RoHS, UL, VDE | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus system cable is a 15 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is plug straight M12 SPEEDCON and other end is connected to socket angled M12 SPEEDCON. The external sheath color is si
Signal type can open, device net
Connection 1 is plug straight M12 speedcon
Connection 2 is socket angled M12 speedcon
Connector is unshielded
Cable length is 15 m
Related links
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Male 5 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 4 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
