Phoenix Contact Male 5 way M12, Straight to Male Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 254-4680
- Mfr. Part No.:
- 1554623
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.45
(exc. VAT)
€46.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.45 |
*price indicative
- RS Stock No.:
- 254-4680
- Mfr. Part No.:
- 1554623
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC-EC | |
| Jacket Colour | Silver | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC-EC | ||
Jacket Colour Silver | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel feed-through sensor/actuator flush-type plug with 5 position. All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design.
front/screw mounting With Pg9 thread
With 0.5 m TPE litz wire, 5 x 0.34 mm²
Stainless steel version
Related links
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Free End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way M12 Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
