Phoenix Contact Straight Female M12 to Bus Cable, 15m
- RS Stock No.:
- 255-9746
- Mfr. Part No.:
- 1431241
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 255-9746
- Mfr. Part No.:
- 1431241
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Cores | 3 | |
| Sheath Colour | Orange | |
| Length | 15m | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Cores 3 | ||
Sheath Colour Orange | ||
Length 15m | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Straight | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 15 m long 3 position cable with signal type FOUNDATION Fieldbus 31.25 kbps. One connector of a cable is socket straight M12 SPEEDCON and other ends of cable is free. The external sheath color is orange.
Signal type Foundation Fieldbus (31.25 kbps)
Connection 1 is socket straight M12 speedcon
Cable length is 15 m
3 positions
Connection 1 is socket straight M12 speedcon
Cable length is 15 m
3 positions
Related links
- Phoenix Contact Right Angle Male M12 to Straight Female M12 Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 15m
- Phoenix Contact Straight Male M8 to Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 15m
- Phoenix Contact Straight Female M12 to Bus Cable, 2m
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 15m
