Phoenix Contact Straight Male M8 to Bus Cable, 15m
- RS Stock No.:
- 255-9971
- Mfr. Part No.:
- 1575754
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9971
- Mfr. Part No.:
- 1575754
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 15 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is plug straight M8 And other end of cable is free. The external sheath color is red lilac.
Signal type can open and device net
Connection 1 is plug straight M8
Connector is unshielded
Cable length is 15 m
Connection 1 is plug straight M8
Connector is unshielded
Cable length is 15 m
Related links
- Phoenix Contact Straight Male M8 to Bus Cable, 10m
- Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 15m
- Phoenix Contact Straight Female M12 to Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Straight Female M12 Bus Cable, 15m
- Phoenix Contact Right Angle Male M12 to Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Bus Cable, 20m
- Phoenix Contact Straight Male M12 to Bus Cable, 10m
