Phoenix Contact Straight Male M12 to Unterminated Bus Cable, 15m

Stock information currently inaccessible
RS Stock No.:
256-1828
Mfr. Part No.:
1419095
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

2

Sheath Colour

Blue

Length

15m

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1

M12

Connector 2

Unterminated

COO (Country of Origin):
PL
The Phoenix Contact product is a 3 position bus system cable. The bus system interface is PROFIBUS PA. The cable is shielded type and the cable gland material is made up of stainless steel. The applications of this cable is in process technology.

Easy and safe
Number of positions are 3
Cable length is 15 m
One end connection is plug and other end is free end

Related links