Phoenix Contact Female 5 way M12, Straight to Bus Cable, 2 m

Subtotal (1 unit)*

€43.02

(exc. VAT)

€52.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.02

*price indicative

RS Stock No.:
255-9771
Mfr. Part No.:
1436123
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Cable Length

2m

Jacket Material

Thermoplastic Polyurethane

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts A

5

Voltage

48V

Standards/Approvals

EAC, RoHS, UL

IP Rating

IP67

RoHS Status: Exempt

The Phoenix Contact Bus system cable is a 2 m long 5 position cable with signal type CAN open and Device Net. One connector of a cable is socket straight M12 SPEEDCON and other two ends of cable are free. The external sheath color is red lilac.

Signal type can open, device net

Connection 1 is socket straight M12 speedcon

Cable length is 2 m

5 positions

Related links