Phoenix Contact Female 5 way M12, Straight to Male 5 way M12, Straight Bus Cable, 20 m

Subtotal (1 unit)*

€136.91

(exc. VAT)

€168.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.91

*price indicative

RS Stock No.:
803-3253
Distrelec Article No.:
304-23-137
Mfr. Part No.:
1419056
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-5P-MS/20.0-923/FS CAN SCO

Product Type

Bus Cable

Cable Length

20m

Jacket Material

Polyurethane

Jacket Colour

Grey, Silver

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

M12, Straight

Number of Contacts B

5

Connector Type B

M12, Straight

Connector Gender B

Male

Voltage

60V

IP Rating

IP65, IP67

Standards/Approvals

cUL, EAC-RoHS, IEC 60332-1, IEC 60754-1, Sec. 1060 (FT-1), UL, UL 1581

Coding

A

COO (Country of Origin):
PL

Phoenix Contact Sensor Actuator Cable, Shielded, 80% Shield Covering - SAC-5P-MS/20,0-923/FS CAN SCO - 1419056


To keep your equipment's lines of communication open, reach for this sensor actuator cable from Phoenix Contact. You get stable current transmission thanks to the 5 copper tin contacts that are top dogs when it comes to conducting electricity. Robust foamed PE insulation helps them keep cool when things get heated, preventing potential fire hazards. Tinned copper braided shielding with 80% coverage is on hand to block EMI and static noise, which ensures clean and clear signal delivery through your system.

Thanks to its tough PUR sheath that stands up to abrasion, water and oil, this cable is more than a match for harsh environments. The twists and turns called for by demanding applications won't be a problem either, as it delivers 20 million bending cycles without loss of performance. As it's 20m long, this is an option to have on hand when you need to connect devices set further apart.

Features & Benefits


• Flammability rating of UL 94 HB indicates it slows down the spread of flames

• Gold-nickel contact surface offers resistance to corrosion

• Ambient operating temperature range of -25°C and +90°C to withstand demanding settings

• NBR seals are resistant to solvents and chemicals for durable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy