Phoenix Contact Female 5 way M12 to Unterminated Unterminated Bus Cable, 2 m
- RS Stock No.:
- 856-6198
- Mfr. Part No.:
- 1529768
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€43.64
(exc. VAT)
€53.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.64 |
*price indicative
- RS Stock No.:
- 856-6198
- Mfr. Part No.:
- 1529768
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCEC-M12FSB | |
| Product Type | Bus Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyethylene | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCEC-M12FSB | ||
Product Type Bus Cable | ||
Jacket Colour Green | ||
Jacket Material Polyethylene | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Bus system flush-type female connector, INTERBUS, 5-pos., M12, shielded, B-coded, front/screw mounting with M16 thread, can be positioned, with 2 m bus line
Related links
- Phoenix Contact Female 5 way M12 to Unterminated Unterminated Bus Cable, 2 m
- Phoenix Contact Female 5 way Straight to 4 way Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to Unterminated Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 2 m
- Phoenix Contact Female 3 way M12 2 m
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 2 m
- Phoenix Contact 5 way Straight to Female 5 way Unterminated Bus Cable, 2 m
- Phoenix Contact Male 3 way M12 2 m
