Phoenix Contact Male 5 way Male to Female 5 way M12 Bus Cable, 500 mm
- RS Stock No.:
- 240-7301
- Mfr. Part No.:
- 1518261
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€46.24
(exc. VAT)
€56.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.24 |
*price indicative
- RS Stock No.:
- 240-7301
- Mfr. Part No.:
- 1518261
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 500mm | |
| Jacket Colour | Purple | |
| Number of Contacts A | 5 | |
| Connector Type A | Male | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | IEC 60332-1-2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 500mm | ||
Jacket Colour Purple | ||
Number of Contacts A 5 | ||
Connector Type A Male | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals IEC 60332-1-2 | ||
IP Rating IP65, IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact Bus System cable offers 5-position. It is a straight M12 plug Speedcon on straight M12 socket Speedcon. The cable length is 0.5 m and shielded. The violet coloured external sheath is Polyurethane/ PUR and halogen-free.
The Contact material is CuSn while Contact surface material is Ni/Au
Cable length is 0.5 m
Related links
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way Female 5 way Bus Cable, 500 mm
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Unterminated Bus Cable, 500 mm
