Phoenix Contact Female 5 way M12, Straight to Male 5 way M12, Straight Bus Cable, 20 m
- RS Stock No.:
- 255-9895
- Mfr. Part No.:
- 1524132
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€166.24
(exc. VAT)
€204.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.24 |
*price indicative
- RS Stock No.:
- 255-9895
- Mfr. Part No.:
- 1524132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 20m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Male | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 20m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Male | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a 2 position bus system cable. The bus system interface is PROFIBUS. The cable is shielded type and the cable gland material is made up of nickel plated zinc. It uses B inverse coding.
Easy and safe
Number of positions are 2
Cable length is 20 m
One end connection is plug and other end is socket
Related links
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 20 m
- Phoenix Contact Male 3 way M12 Straight Bus Cable, 20 m
- Phoenix Contact Female 5 way M12 20 m
- Phoenix Contact Female 3 way M12 20 m
- Phoenix Contact Male 5 way M12 20 m
- Phoenix Contact Male 5 way M12 20 m
- Phoenix Contact Female 4 way M8 20 m
- Phoenix Contact Female 5 way M12 Straight Bus Cable, 5 m
