Phoenix Contact Male 4 way M8, Straight to Free Cable End Bus Cable, 5 m
- RS Stock No.:
- 255-9917
- Mfr. Part No.:
- 1543252
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.84
(exc. VAT)
€74.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.84 |
*price indicative
- RS Stock No.:
- 255-9917
- Mfr. Part No.:
- 1543252
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Type B | Free Cable End | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Type B Free Cable End | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus system cable is a 5 m long 4 position cable with signal type INTERBUS. One connector of a cable is plug straight M8 And other end is free. The external sheath color is black.
Signal type interbus
Connection 1 is plug straight M8
Connection 2 is free
Connector is shielded
Cable length is 5 m
Related links
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Male 4 way M8 2 m
- Phoenix Contact Male 4 way M8 10 m
- Phoenix Contact Male 5 way M8 5 m
- Phoenix Contact Male 5 way M8 2 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 5 m
