Phoenix Contact Male 4 way M8, Straight to Free Cable End Bus Cable, 2 m

Subtotal (1 unit)*

€42.95

(exc. VAT)

€52.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€42.95

*price indicative

RS Stock No.:
255-9916
Mfr. Part No.:
1543249
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Bus Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M8, Straight

Connector Type B

Free Cable End

Voltage

48V

IP Rating

IP67

Standards/Approvals

EAC, UL

COO (Country of Origin):
PL
The Phoenix Contact four position bus system cable which has an A coded M8 straight plug connector on one side and free end on the other side. It is compatible with interbus interface technologies.

Halogen Free

Flame resistant

IP65, IP67 protection class

EAC approved

RoHS compliant

Related links