Phoenix Contact Female 5 way M8, Straight to Straight Socket M8 Bus Cable, 5 m
- RS Stock No.:
- 255-9972
- Mfr. Part No.:
- 1575783
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€51.61
(exc. VAT)
€63.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.61 |
*price indicative
- RS Stock No.:
- 255-9972
- Mfr. Part No.:
- 1575783
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Red | |
| Connector Type A | M8, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Straight Socket M8 | |
| Voltage | 30V | |
| Standards/Approvals | EAC, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Red | ||
Connector Type A M8, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Straight Socket M8 | ||
Voltage 30V | ||
Standards/Approvals EAC, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact five position bus system cable which has an A coded M8 straight socket connector on one side and free end on the other side. It is compatible with CAN open, Device Net interface technologies.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS compliant
