Phoenix Contact Female 4 way M8, Straight to Straight Socket M8 Bus Cable, 15 m
- RS Stock No.:
- 255-9924
- Mfr. Part No.:
- 1543320
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€87.07
(exc. VAT)
€107.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.07 |
*price indicative
- RS Stock No.:
- 255-9924
- Mfr. Part No.:
- 1543320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Bus Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Female | |
| Connector Type B | Straight Socket M8 | |
| Voltage | 48V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Bus Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Female | ||
Connector Type B Straight Socket M8 | ||
Voltage 48V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact four position bus system cable which has an A coded M8 socket straight connector on one side and free end on the other side. It is compatible with interbus interface technology.
Halogen free
IP65, IP67 protection class
EAC approved
RoHS compliant
Related links
- Phoenix Contact Female 3 way M12 15 m
- Phoenix Contact Female 5 way M12 15 m
- Phoenix Contact Male 4 way M8 15 m
- Phoenix Contact Male 5 way M8 15 m
- Siemens Male 4 way M8 to Male 4 way M8 Bus Cable, 15 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 4 way M8 20 m
- Phoenix Contact Female 4 way M8 5 m
