Phoenix Contact Male 3 way M12, Straight to Female 3 way Angled Socket M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 496-025
- Mfr. Part No.:
- 1476828
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.47
(exc. VAT)
€51.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.47 |
*price indicative
- RS Stock No.:
- 496-025
- Mfr. Part No.:
- 1476828
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 600mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 600mm | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN EN ISO 4892 2 A, DIN VDE 0472 part 815, IEC 61076 2 010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to optimise connectivity in demanding environments, showcasing advanced shielding technology for reliable signal integrity. Crafted from halogen-free PUR, it ensures robust performance while remaining environmentally friendly. With a compact cable length of 0.6 m, this product is perfect for applications requiring efficient 3-position connections with M12 Push Pull connectors. Its self-extinguishing materials and high durability make it an excellent choice for industrial automation and various manufacturing processes, promoting seamless integration with existing systems. From harsh operating conditions to fluctuating loads, it is built to withstand a range of environmental challenges, ensuring outstanding durability and reliability in every situation.
Halogen-free construction enhances safety in case of fire
Optimised for efficient signal transmission with 360° shielding
Flexible design allows for dynamic movements and bending
Resistant to a wide range of chemicals, including oils and acids
Rated for high-performance applications up to 300 V
Compact size simplifies installation in tight spaces
Related links
- Phoenix Contact Male 3 way M12 to Female 3 way Angled Socket M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way M8 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 4 way M12 600 mm
- Phoenix Contact Male 3 way M12 600 mm
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
