Phoenix Contact Male 5 way M12, Straight to DIN 43650 Form C Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 256-1699
- Mfr. Part No.:
- 1400784
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.70
(exc. VAT)
€36.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.70 |
*price indicative
- RS Stock No.:
- 256-1699
- Mfr. Part No.:
- 1400784
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Thermoplastic Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 300mm | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | DIN 43650 Form C | |
| Voltage | 24V | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Thermoplastic Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 300mm | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B DIN 43650 Form C | ||
Voltage 24V | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is a 0.3 m long cable of 3 position. One end of cable is connected to plug straight M12 and other end is connected to valve connector C 8 mm. It is PUR halogen free. It comes with 1 LED indicator.
Cable length is 0.3 m
Connection 1 is plug straight M12
Connection 2 is valve connector c (8 mm)
3 position
With 1 led
Connected with z diode
Related links
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 600 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to DIN 43650 Form C Sensor Actuator Cable, 600mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 600 mm
